The 74F273SJ_NL is an 8-bit shift register from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of -1mA and a low level output current of 20mA. The device is RoHS compliant and features a propagation delay of 9ns. It is packaged in rail/Tube packaging and has a non-inverting polarity.
Onsemi 74F273SJ_NL technical specifications.
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F273 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F273SJ_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.