Onsemi 74F280PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 9 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Series | 74F280 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F280PC_Q to view detailed technical specifications.
No datasheet is available for this part.