
The 74F283 is a 4-bit binary full adder integrated circuit from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and features a propagation delay of 9.5ns. The device is packaged in a SOIC package and is available in tape and reel packaging. The 74F283 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Onsemi 74F283SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | 74F283 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F283SCX to view detailed technical specifications.
No datasheet is available for this part.
