
The 74F323SCX is a 1-channel 10-input 10-output 3-state shift register from Onsemi. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V. The device is packaged in SOIC and is available on tape and reel. The propagation delay is 9ns.
Onsemi 74F323SCX technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | No |
| Series | 74F323 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F323SCX to view detailed technical specifications.
No datasheet is available for this part.