
Onsemi 74F350SJ technical specifications.
| Package/Case | SOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 4 |
| Number of Input Lines | 7 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74F350 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F350SJ to view detailed technical specifications.
No datasheet is available for this part.
