
The 74F373SJ_Q is an 8-input 3-output latch from Onsemi, packaged in a SOP case. It can operate at supply voltages up to 5.5V and temperatures up to 70°C. The device has a propagation delay of 7ns and a supply current of 55mA. It is available in rail or tube packaging.
Onsemi 74F373SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Logic Function | Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74F373 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F373SJ_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
