
Onsemi 74F374PC_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Series | 74F374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F374PC_Q to view detailed technical specifications.
No datasheet is available for this part.
