
The 74F377 is a single D-Type flip-flop with eight input lines and three output lines. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 9ns and can source up to 20mA of current at its low-level output. It is packaged in a DIP format and is available in rail/Tube packaging.
Onsemi 74F377PC_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74F377 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F377PC_Q to view detailed technical specifications.
No datasheet is available for this part.
