
This quad 2-input NAND gate is a high-speed logic device with a propagation delay of 12.5ns. It operates over a supply voltage range of 4.5V to 5.5V and can handle a maximum supply voltage of 5.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a high level output current of -250uA and a low level output current of 64mA.
Onsemi 74F38SCX_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -250uA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Series | 74F38 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F38SCX_Q to view detailed technical specifications.
No datasheet is available for this part.
