
The 74F399SC_Q is an 8-input 4-output IC from Onsemi, packaged in a SOIC case, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has 8 input lines and 4 output lines, and is available in rail/Tube packaging.
Onsemi 74F399SC_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74F399 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F399SC_Q to view detailed technical specifications.
No datasheet is available for this part.
