
The 74F399SJ_Q is an 8-input 4-output logic IC from Onsemi with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a rail/tube format. The 74F399SJ_Q features a propagation delay of 9ns.
Onsemi 74F399SJ_Q technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74F399 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F399SJ_Q to view detailed technical specifications.
No datasheet is available for this part.