The 74F544MSAX is a 3-STATE transceiver from Onsemi, featuring a high level output current of -15mA and a low level output current of 64mA. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a Tape and Reel format and has a propagation delay of 9.5ns.
Onsemi 74F544MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | 74F544 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F544MSAX to view detailed technical specifications.
No datasheet is available for this part.