
The 74F573PC_Q is an 8-bit D-type latch with three outputs and eight inputs, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 7ns and a maximum supply current of 55mA. The device is packaged in a PDIP package and is rated for operation between 0°C and 70°C. It is available in rail or tube packaging.
Onsemi 74F573PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74F573 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F573PC_Q to view detailed technical specifications.
No datasheet is available for this part.
