
The 74F574SJ_Q is an 8-bit D-type flip-flop with 3-state outputs, featuring a propagation delay of 8.5ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device has 8 input lines and 3 output lines, with a high-level output current of -3mA and a low-level output current of 24mA. It is available in a SOP package, packaged in rail/Tube format.
Onsemi 74F574SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74F574 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F574SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
