The 74F623SCX is a single 3-STATE transceiver with a propagation delay of 7ns. It operates within a temperature range of 0°C to 70°C and can supply up to 64mA of current at low levels. The device is available in tape and reel packaging and is not RoHS compliant. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Onsemi 74F623SCX technical specifications.
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| Series | 74F623 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F623SCX to view detailed technical specifications.
No datasheet is available for this part.