
The 74F640SCX is a single 3-STATE transceiver with a propagation delay of 7.5ns. It can handle high level output currents of up to -15mA and low level output currents of up to 64mA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The 74F640SCX is available in tape and reel packaging and is not RoHS compliant.
Onsemi 74F640SCX technical specifications.
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 74F640 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F640SCX to view detailed technical specifications.
No datasheet is available for this part.
