The 74F646BSCX is a single-channel 3-state transceiver from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 8ns and a high level output current of -15mA and a low level output current of 64mA. It is available in tape and reel packaging and is not RoHS compliant.
Onsemi 74F646BSCX technical specifications.
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F646 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F646BSCX to view detailed technical specifications.
No datasheet is available for this part.