
The 74F646MSA_Q is a 3-STATE transceiver with a propagation delay of 8ns. It operates within a temperature range of 0°C to 70°C and can supply up to 64mA of current. The device is packaged in a SSOP package and is available in rail/Tube packaging. It is a non-inverting transceiver with a high level output current of -15mA.
Onsemi 74F646MSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74F646 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F646MSA_Q to view detailed technical specifications.
No datasheet is available for this part.
