
The 74F652SPC_Q is a single 3-state transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of -15mA and a low level output current of 64mA. The device is packaged in a DIP package and is available in a rail/Tube packaging. The 74F652SPC_Q is a non-inverting transceiver with a propagation delay of 8ns.
Onsemi 74F652SPC_Q technical specifications.
| Package/Case | DIP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74F652 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F652SPC_Q to view detailed technical specifications.
No datasheet is available for this part.