The 74F673 is a single 3-state shift register with one input and three outputs, operating within a 0°C to 70°C temperature range. It is packaged in a SOIC package, available in quantities of 1000, and is compliant with RoHS regulations. The device has a propagation delay of 13.5ns and is designed for use with a maximum supply voltage of 5.5V.
Onsemi 74F673ASCX technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74F673 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F673ASCX to view detailed technical specifications.
No datasheet is available for this part.