Onsemi 74F675APC_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Series | 74F675 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F675APC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
