
The 74F676 is a 17-input shift register with a single output, operating at a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It is packaged in a PDIP case. The device has a propagation delay of 12.5ns and is available in a rail/Tube packaging format.
Onsemi 74F676PC_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 17 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Series | 74F676 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F676PC_Q to view detailed technical specifications.
No datasheet is available for this part.
