
The 74F86PC_Q logic IC from Onsemi features four gates with high level output currents of up to -1mA and low level output currents of up to 20mA. It operates within a temperature range of up to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP format and is available in rail or tube packaging. Propagation delay is 7ns.
Onsemi 74F86PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F86PC_Q to view detailed technical specifications.
No datasheet is available for this part.
