Onsemi 74FR16245SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | 74FR16245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74FR16245SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.