This 9-input 9-output logic gate features a 3-STATE output type with a high level output current of -15mA and a low level output current of 64mA. It operates within a supply voltage range of 4.5V to 5.5V and maintains functionality between 0°C and 70°C. The gate is available in a tape and reel packaging configuration and is not RoHS compliant.
Onsemi 74FR9244SCX technical specifications.
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74FR9244SCX to view detailed technical specifications.
No datasheet is available for this part.