Onsemi 74HC4053ADWG technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC4053ADWG to view detailed technical specifications.
No datasheet is available for this part.