
The 74LCX02SJ_Q is a 4-channel logic gate from Onsemi, featuring a propagation delay of 5.2ns. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. It is packaged in a SOP case and is available in rail/Tube packaging.
Onsemi 74LCX02SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX02SJ_Q to view detailed technical specifications.
No datasheet is available for this part.
