
The 74LCX04M_Q is a 6-channel hex inverter from Onsemi, packaged in a SOIC case. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The 74LCX04M_Q is available in rail or tube packaging.
Onsemi 74LCX04M_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74LCX04 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX04M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
