Onsemi 74LCX06M_Q technical specifications.
| Package/Case | SOIC |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.7ns |
| Series | 74LCX06 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX06M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
