
The 74LCX06MTCX_SF501652 is a 6-buffer, inverter logic device from Onsemi. It features a propagation delay of 3.7ns and a quiescent current of 10uA. The device is packaged in a TSSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Onsemi 74LCX06MTCX_SF501652 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Series | 74LCX |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX06MTCX_SF501652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
