
The 74LCX07M_Q is a buffer with six input lines and three output lines. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The buffer has a low level output current of 32mA and a propagation delay of 3ns.
Onsemi 74LCX07M_Q technical specifications.
| Package/Case | SOIC |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX07M_Q to view detailed technical specifications.
No datasheet is available for this part.
