Onsemi 74LCX08MTCX_SF501639 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX08MTCX_SF501639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
