
This 4-input logic gate from Onsemi features a TSSOP package and operates within a supply voltage range of 2V to 3.6V. It can handle high and low level output currents of up to 24mA and -24mA, respectively. The device is designed to withstand a maximum operating temperature of 85°C. It is available in tape and reel packaging.
Onsemi 74LCX08MTCXNL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX08MTCXNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
