The 74LCX08SJQ is a 4-channel logic gate from Onsemi. It features a propagation delay of 5.5ns and can handle high and low level output currents of up to 24mA. The device operates within a supply voltage range of 2V to 3.6V and can withstand temperatures up to 85°C. It is packaged in a SOP case and is available in rail or tube packaging.
Onsemi 74LCX08SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX08SJQ to view detailed technical specifications.
No datasheet is available for this part.