
The 74LCX112SJQ is a dual D-type flip-flop from Onsemi, packaged in a SOP case. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is powered by supply voltages between 2V and 3.6V. With a propagation delay of 8ns, this flip-flop is suitable for high-speed applications.
Onsemi 74LCX112SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX112 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX112SJQ to view detailed technical specifications.
No datasheet is available for this part.
