
The 74LCX138MTC_Q is an 8-input 1-output logic chip from Onsemi, packaged in a TSSOP package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. This device is available in a rail/Tube packaging configuration.
Onsemi 74LCX138MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74LCX138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX138MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
