The 74LCX14SJX_NL is a 6-channel low voltage octal bus transceiver from Onsemi, with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It has a high level output current of -24mA and a low level output current of 24mA. The device is packaged on tape and reel and is compliant with RoHS regulations. It operates at a supply voltage of 3.3V and is part of the 74LCX14 series.
Onsemi 74LCX14SJX_NL technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LCX14 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14SJX_NL to view detailed technical specifications.
No datasheet is available for this part.