
The 74LCX162244MEA_Q is a 16-bit non-inverting buffer with 3-state output, operating within a supply voltage range of 2V to 3.6V. It features a propagation delay of 5.3ns and can handle high and low level output currents of 12mA and -12mA, respectively. The device is packaged in a SSOP package and is available in rail or tube packaging. The operating temperature range is between -40°C and 85°C.
Onsemi 74LCX162244MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162244MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
