
The 74LCX162244MTD_Q is a 16-bit 3-state bus buffer from Onsemi, featuring a TSSOP package and a propagation delay of 5.3ns. It can handle high-level output currents of up to -12mA and low-level output currents of up to 12mA. The device operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 3.6V. It is available in a rail/tube packaging option and has a non-inverting polarity.
Onsemi 74LCX162244MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162244MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
