
The 74LCX162373MEA_Q is a 5-stage latch IC from Onsemi, packaged in a SSOP case. It features a high level output current of -12mA and a propagation delay of 6.2ns. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. It has 16 input lines and 3 output lines, making it suitable for various logic applications.
Onsemi 74LCX162373MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 5 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Series | 74LCX162373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162373MEA_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
