
The 74LCX16240MTD_Q is a 16-bit 3-state bus buffer from Onsemi, packaged in a TSSOP package, with a propagation delay of 4.5ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. The device has 16 input and 16 output lines, with high and low level output currents of -24mA and 24mA respectively. It is available in a rail/Tube packaging configuration.
Onsemi 74LCX16240MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16240MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
