
The 74LCX16244MEA_Q is a 16-bit non-inverting buffer with 3-state outputs, operating within a supply voltage range of 2V to 3.6V. It features a propagation delay of 4.5ns and can handle high-level output currents of up to -24mA. The device is packaged in a small-outline package (SSOP) and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Onsemi 74LCX16244MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16244MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
