
The 74LCX16245MEA_Q is a dual transceiver from Onsemi, featuring a 3-state output. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. With a propagation delay of 5.2ns, this transceiver is suitable for high-speed applications. It is packaged in a SSOP format and is available in rail/Tube packaging.
Onsemi 74LCX16245MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Series | 74LCX16245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16245MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
