Onsemi 74LCX16245MTDX-NL technical specifications.
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16245MTDX-NL to view detailed technical specifications.
No datasheet is available for this part.