
The 74LCX16373MTDX_NL is a 16-bit dual 3-STATE CMOS bus switch from Onsemi. It features a propagation delay of 7.9ns and is available in a TSSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch has a high level output current of -24mA and a low level output current of 24mA, with a supply voltage range of 2V to 3.6V.
Onsemi 74LCX16373MTDX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16373MTDX_NL to view detailed technical specifications.
No datasheet is available for this part.