
Onsemi 74LCX16374MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 7 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Series | 74LCX16374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16374MEA_Q to view detailed technical specifications.
No datasheet is available for this part.
