
The 74LCX16500MTD_Q is a single 3-STATE transceiver from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 8ns. The device can supply up to 24mA of high level output current and 24mA of low level output current. It can be powered by a supply voltage between 2V and 3.6V.
Onsemi 74LCX16500MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX16500 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16500MTD_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
