
The 74LCX16543MTD_Q is a dual 3-state transceiver from Onsemi, packaged in a TSSOP. It operates over a supply voltage range of 2V to 3.6V and can withstand temperatures between -40°C and 85°C. The device features a propagation delay of 6ns and can handle high level output currents of up to -24mA and low level output currents of up to 24mA.
Onsemi 74LCX16543MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Series | 74LCX16543 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16543MTD_Q to view detailed technical specifications.
No datasheet is available for this part.
