
The 74LCX241MTC_Q is an 8-input 8-output 3-state buffer from Onsemi. It operates over a supply voltage range of 2V to 3.6V and is packaged in a TSSOP package. The device can handle high level output currents of up to -24mA and low level output currents of up to 24mA. It has a propagation delay of 6.5ns and is rated for operation over a temperature range of -40°C to 85°C.
Onsemi 74LCX241MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX241MTC_Q to view detailed technical specifications.
No datasheet is available for this part.
