
The 74LCX244SJX_NL is an 8-bit bus transceiver from Onsemi with a SOP package, suitable for use in applications with supply voltages between 2V and 3.6V. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Onsemi 74LCX244SJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX244SJX_NL to view detailed technical specifications.
No datasheet is available for this part.
